Filter Your Search
1 - 10 of 105 results
|
AA-10.000MAGY-T
TXC Corporation
|
$0.6259 | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 150 Ω | 7 pF | 5.0mm x 3.2mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 2 PIN | unknown | TXC CORPORATION | ||||||||
|
XHB-S-F-30-A-A-10.000MHZ-T
CTS Valpey Corporation
|
Check for Price | Obsolete | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | ||||||||||
|
XHA-18-F-10-A-A-10.000MHZ-T
CTS Valpey Corporation
|
Check for Price | Obsolete | 10 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 18 pF | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | |||||||||
|
XHA-18-F-10-A-A-10.000MHZ-B
CTS Valpey Corporation
|
Check for Price | Obsolete | 10 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 18 pF | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | |||||||||
|
XHA-16-F-10-A-A-10.000MHZ-T
CTS Valpey Corporation
|
Check for Price | Obsolete | 10 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 16 pF | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | |||||||||
|
XHA-18-F-30-A-A-10.000MHZ-T
CTS Valpey Corporation
|
Check for Price | Obsolete | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 18 pF | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | |||||||||
|
XHB-18-F-30-A-A-10.000MHZ-B
CTS Valpey Corporation
|
Check for Price | Obsolete | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 18 pF | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | |||||||||
|
AA-10.000MAHV-T
TXC Corporation
|
Check for Price | Yes | Active | 10 MHz | 30 ppm | 0.003 % | 150 Ω | 8 pF | 5.0mm x 3.2mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 2 PIN | unknown | |||||||||
|
XHB-32-F-10-A-A-10.000MHZ-T
CTS Valpey Corporation
|
Check for Price | Obsolete | 10 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 32 pF | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | |||||||||
|
HFX4KAA-100.0000-04
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 100 MHz | 25 ppm | 0.001 % | 4 pF | D2.1XH5.2 (mm)/D0.083XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 25 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | D2.1XH5.2 (mm)/D0.083XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | 8541.60.00.60 | EAR99 |