Filter Your Search
1 - 10 of 114 results
|
AA-8.000MAMJ-T
TXC Corporation
|
$0.6136 | Yes | Active | 8 MHz | 30 ppm | 0.01 % | 150 Ω | 18 pF | 5.0mm x 3.2mm x 1.2mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 2 PIN | unknown | TXC CORPORATION | ||||||
|
AA-8.000MBOV-T
TXC Corporation
|
$0.6248 | Yes | Active | 8 MHz | 50 ppm | 0.01 % | 150 Ω | 8 pF | 5.0mm x 3.2mm x 1.2mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 2 PIN | unknown | |||||||
|
AA-8.000MAGJ-T
TXC Corporation
|
$0.6455 | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 150 Ω | 18 pF | 5.0mm x 3.2mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 2 PIN | unknown | |||||||
|
AA-8.000MAHQ-T
TXC Corporation
|
$0.6780 | Yes | Active | 8 MHz | 30 ppm | 0.003 % | 150 Ω | 10 pF | 5.0mm x 3.2mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 2 PIN | unknown | |||||||
|
XHA-S-F-15-A-A-8.000MHZ-T
CTS Valpey Corporation
|
Check for Price | Obsolete | 8 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | ||||||||
|
XHB-15-F-30-A-A-8.000MHZ-B
CTS Valpey Corporation
|
Check for Price | Obsolete | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 15 pF | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | |||||||
|
HFX7KAA-80.0000-04
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 80 MHz | 25 ppm | 0.001 % | 5 PPM/FIRST YEAR | 4 pF | L7.2XB5.2XH1.15 (mm)/L0.284XB0.205XH0.045 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 25 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.15 (mm)/L0.284XB0.205XH0.045 (inch) | PERICOM SEMICONDUCTOR CORP | unknown | 8541.60.00.60 | EAR99 | |||||||
|
XHB-15-F-50-A-A-8.000MHZ-T
CTS Valpey Corporation
|
Check for Price | Obsolete | 8 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 15 pF | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 | |||||||
|
NX1612AA-80.000M-STD-CSI-3
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 80 MHz | 20 ppm | 0.0025 % | 80 Ω | 8 pF | L1.6XB1.2XH0.3 (mm)/L0.063XB0.047XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.3 (mm)/L0.063XB0.047XH0.012 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.60 | ||||||
|
XHB-16-F-10-A-A-8.000MHZ-B
CTS Valpey Corporation
|
Check for Price | Obsolete | 8 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 16 pF | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.50 |