Filter Your Search
1 - 5 of 5 results
|
AA10S1500A
Delta Electronics Inc
|
$23.6995 | Yes | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 1 | NO | NO | ALSO REQUIRE INPUT VOLTAGE 120V TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-PDMA-P4 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24 mm | DELTA ELECTRONICS INC | PACKAGE-4 | compliant | EAR99 | ||
|
AA10S0500A
Delta Electronics Inc
|
$23.6995 | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 | NO | NO | ALSO REQUIRE INPUT VOLTAGE 120V TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-PDMA-P4 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24 mm | DELTA ELECTRONICS INC | PACKAGE-4 | compliant | EAR99 | ||
|
AA10S0300A
Delta Electronics Inc
|
$27.0150 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 85 V | 3.234 V | 3.366 V | 1 | NO | NO | ALSO REQUIRE INPUT VOLTAGE 120V TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-PDMA-P4 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24 mm | DELTA ELECTRONICS INC | PACKAGE-4 | compliant | EAR99 | ||
|
AA10S2400A
Delta Electronics Inc
|
$27.0150 | Yes | Obsolete | 115 V | 24 V | 264 V | 85 V | 23.52 V | 24.48 V | 1 | NO | NO | ALSO REQUIRE INPUT VOLTAGE 120V TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-PDMA-P4 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24 mm | DELTA ELECTRONICS INC | PACKAGE-4 | compliant | EAR99 | ||
|
AA10S1200A
Delta Electronics Inc
|
$27.0150 | Yes | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | NO | ALSO REQUIRE INPUT VOLTAGE 120V TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-PDMA-P4 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24 mm | DELTA ELECTRONICS INC | PACKAGE-4 | compliant | EAR99 |