Filter Your Search
1 - 1 of 1 results
|
AA60S4800A
Delta Electronics Inc
|
$57.3300 | Yes | Obsolete | 115 V | 48 V | 264 V | 85 V | 47.04 V | 48.96 V | 1.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-PDMA-P4 | CE, EN, UL | 50 °C | -10 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MODULE | NO | PIN/PEG | DUAL | 67.5 mm | 88.9 mm | 34.7 mm | DELTA ELECTRONICS INC | PACKAGE-6/4 | compliant | EAR99 |