Filter Your Search
1 - 10 of 20 results
|
AAT4610AIJS-T1
Advanced AnalogicTech
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | INDUSTRIAL | R-PDSO-J8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSOJ | TSSOJ8,.09,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | J BEND | 500 µm | DUAL | ADVANCED ANALOGIC TECHNOLOGIES INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AAT4610IGV-T1
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | SPST | 1 | 1 | 180 mΩ | 30 µA | 5.5 V | 2.7 V | 5 V | YES | 2 µs | 200 µs | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.85 mm | 1.45 mm | 1.575 mm | SKYWORKS SOLUTIONS INC | compliant | 8542.39.00.01 | LSSOP, TSOP5/6,.11,37 | ||||||||||||||
|
AAT4610BIJS-T1
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | 1.6 A | 12 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-J8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOJ | TSSOJ8,.09,20 | RECTANGULAR | SMALL OUTLINE | J BEND | 500 µm | DUAL | 2 mm | 1.1 mm | 1.75 mm | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8542.39.00.01 | SC-70, 8 PIN | ||||||||||||
|
AAT4610BIJS-T1
Advanced AnalogicTech
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | INDUSTRIAL | R-PDSO-J8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSOJ | TSSOJ8,.09,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | J BEND | 500 µm | DUAL | ADVANCED ANALOGIC TECHNOLOGIES INC | unknown | EAR99 | 8542.39.00.01 | TSOJ, TSSOJ8,.09,20 | ||||||||||||||||||||||||||
|
AAT4610AIJS-1-T1
Advanced AnalogicTech
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | INDUSTRIAL | R-PDSO-J8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSOJ | TSSOJ8,.09,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | J BEND | 500 µm | DUAL | ADVANCED ANALOGIC TECHNOLOGIES INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AAT4610IGV-1-T1
Advanced AnalogicTech
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | ADVANCED ANALOGIC TECHNOLOGIES INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AAT4610BIJS-1-T1
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | 1.6 A | 12 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-J8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOJ | TSSOJ8,.09,20 | RECTANGULAR | SMALL OUTLINE | J BEND | 500 µm | DUAL | 2 mm | 1.1 mm | 1.75 mm | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8542.39.00.01 | SC-70, 8 PIN | ||||||||||||
|
AAT4610AIGV-T1
Advanced AnalogicTech
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | ADVANCED ANALOGIC TECHNOLOGIES INC | unknown | EAR99 | 8542.39.00.01 | TSOP, TSOP5/6,.11,37 | ||||||||||||||||||||||||
|
AAT4610AIJS-T1
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | SPST | 2 | 1 | 180 mΩ | 25 µA | 5.5 V | 2.4 V | 5 V | YES | 12 µs | 200 µs | INDUSTRIAL | R-PDSO-C8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOC | TSSOJ8,.09,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | C BEND | 500 µm | DUAL | 2 mm | 1.1 mm | 1.75 mm | SKYWORKS SOLUTIONS INC | unknown | 8542.39.00.01 | GREEN, SC70, 8 PIN | ||||||||||||||
|
AAT4610BIGV-1-T1
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | 1.6 A | 12 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.85 mm | 1.45 mm | 1.575 mm | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8542.39.00.01 | SOT-23, 5 PIN |