Filter Your Search
1 - 10 of 10,584 results
|
AB-01.9990MHZ-Y-Q10
Abracon Corporation
|
Check for Price | Yes | Active | 1.999 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 750 Ω | 18 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 | |||
|
AB-01.9990MHZ-10-A2H-Q25
Abracon Corporation
|
Check for Price | Yes | Active | 1.999 MHz | 20 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 750 Ω | 10 pF | 11.5mm X 5.0mm X 13.46mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||
|
AB-01.9990MHZ-D1Y-Q115
Abracon Corporation
|
Check for Price | Yes | Active | 1.999 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 750 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||
|
AB-01.9990MHZ-10-4Z-I
Abracon Corporation
|
Check for Price | Yes | Active | 1.999 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 750 Ω | 10 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 | |||
|
AB-01.9990MHZ-10-B1G-Q35
Abracon Corporation
|
Check for Price | Yes | Active | 1.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 750 Ω | 10 pF | 11.5mm X 5.0mm X 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||
|
AB-01.9990MHZ-A7U-I
Abracon Corporation
|
Check for Price | Active | 1.999 MHz | 15 ppm | 0.001 % | 5 PPM/FIRST YEAR | 750 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 | |||
|
AB-01.9990MHZ-C4W-I
Abracon Corporation
|
Check for Price | Yes | Active | 1.999 MHz | 30 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 750 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||
|
AB-01.9990MHZ-N4Y-Q20
Abracon Corporation
|
Check for Price | Yes | Active | 1.999 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 750 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||
|
AB-01.9990MHZ-S-C4G-Q25
Abracon Corporation
|
Check for Price | Yes | Active | 1.999 MHz | 30 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 750 Ω | 11.5mm X 5.0mm X 13.46mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 | |||
|
AB-01.9990MHZ-A2Z-Q25
Abracon Corporation
|
Check for Price | Yes | Active | 1.999 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 750 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.30 |