Filter Your Search
1 - 10 of 80 results
|
A50AB1-2.399MHZ
ILSI America LLC
|
Check for Price | Transferred | 2.399 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 550 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | |||||||||
|
AF08AB1-2.399MHZ-L
MMD
|
Check for Price | Yes | Yes | Transferred | 2.399 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 550 Ω | 8 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | |||||||
|
AF50AB1-2.399MHZ
ILSI America LLC
|
Check for Price | Transferred | 2.399 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 550 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | |||||||||
|
A08AB1-2.399MHZ-L
MMD
|
Check for Price | No | No | Transferred | 2.399 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 550 Ω | 8 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | |||||||
|
A50AB1-2.399MHZ-L
MMD
|
Check for Price | No | No | Transferred | 2.399 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 550 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | |||||||
![]() |
EA5070AB12-39.168M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 39.168 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 100 Ω | 12 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | SMD Ceramic 5.0mm x 7.0mm | 4 | SMD Ceramic 5.0mm x 7.0mm | ||||
|
A08AB1-2.399MHZ-I
ILSI America LLC
|
Check for Price | Transferred | 2.399 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 550 Ω | 8 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | |||||||||||
|
EUAB12-32.110MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32.11 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 12 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 2 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.60 | ||||||
|
EA5070AB12-36.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 36 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 100 Ω | 12 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||
|
AF20AB1-2.399MHZ-L
MMD
|
Check for Price | Yes | Yes | Transferred | 2.399 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 550 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.30 |