Filter Your Search
1 - 10 of 309 results
|
AB-13.225625MAHE-T
TXC Corporation
|
$0.7160 | Yes | Yes | Active | 13.2256 MHz | 30 ppm | 0.003 % | 80 Ω | 12 pF | 5.0mm x 3.2mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | ||||||||
|
AB-13.225625MAGE-T
TXC Corporation
|
$0.7572 | Yes | Yes | Active | 13.2256 MHz | 30 ppm | 0.005 % | 80 Ω | 12 pF | 5.0mm x 3.2mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | |||||||
|
ESAB1-3.200MHZ-I
MMD
|
Check for Price | No | No | Transferred | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 200 Ω | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | HC-49/US, 2 PIN | compliant | 8541.60.00.30 | |||||||
|
FSAB1-3.200MHZ
MMD
|
Check for Price | No | No | Transferred | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | |||||||
|
N4F50AB1-3.200MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 200 Ω | 50 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | ||||||
|
NKS2JAB1-32.7680-12
Diodes Incorporated
|
Check for Price | Not Recommended | 32.768 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 12 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | DIODES INC | SMD, 4 PIN | unknown | 8541.60.00.60 | EAR99 | |||||||
|
DF50AB1-3.200MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||
|
AF08AB1-3.200MHZ-I
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 200 Ω | 8 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
A08AB1-3.200MHZ-3
MMD
|
Check for Price | No | No | Transferred | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 200 Ω | 8 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | ||||||
|
NKS3JAB1-32.7680-20
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 32.768 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK; AT-CUT CRYSTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) | PERICOM SEMICONDUCTOR CORP | GREEN, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | EAR99 |