Filter Your Search
1 - 10 of 413 results
|
AB14-6A
Thomas & Betts
|
$114.8062 | Yes | Active | PUSH-ON TERMINAL | FEMALE | 14 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||
|
AB14-8A
Thomas & Betts
|
$165.1308 | Yes | Active | PUSH-ON TERMINAL | FEMALE | 14 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||
|
AB145-FREQ-10-R040-5-Z-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | TAPE AND REEL | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, PACKAGE-2 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 50 ppm | 10 pF | THROUGH HOLE MOUNT | 19.999 MHz | 16 MHz | 60 °C | -10 °C | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | 40 Ω | NO | ||||||
|
AB145-FREQ-16-R040-H-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | TAPE AND REEL | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, PACKAGE-2 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0035 % | 30 ppm | 16 pF | THROUGH HOLE MOUNT | 19.999 MHz | 16 MHz | 60 °C | -10 °C | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | 40 Ω | NO | ||||||
|
AB145-FREQ-S-R040-1-W-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | TAPE AND REEL | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, PACKAGE-2 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 100 µW | 0.0025 % | 10 ppm | THROUGH HOLE MOUNT | 19.999 MHz | 16 MHz | 60 °C | -10 °C | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | 40 Ω | NO | |||||||
|
AB145-FREQ-16-R040-1-H-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | TAPE AND REEL | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, PACKAGE-2 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0035 % | 10 ppm | 16 pF | THROUGH HOLE MOUNT | 19.999 MHz | 16 MHz | 60 °C | -10 °C | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | 40 Ω | NO | ||||||
|
AB145-FREQ-S-R100-5-G-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | TAPE AND REEL | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, PACKAGE-2 | 5 PPM/YEAR | SERIES - 3RD OVERTONE | 100 µW | 0.0015 % | 50 ppm | THROUGH HOLE MOUNT | 70 MHz | 30 MHz | 60 °C | -10 °C | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | 100 Ω | NO | |||||||
|
AB145-FREQ-10-R030-H-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | TAPE AND REEL | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, PACKAGE-2 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0035 % | 30 ppm | 10 pF | THROUGH HOLE MOUNT | 29.999 MHz | 20 MHz | 60 °C | -10 °C | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | 30 Ω | NO | ||||||
|
AB145-FREQ-16-R100-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | TAPE AND REEL | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, PACKAGE-2 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.002 % | 30 ppm | 16 pF | THROUGH HOLE MOUNT | 70 MHz | 30 MHz | 60 °C | -10 °C | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | 100 Ω | NO | ||||||
|
AB145-FREQ-S-R030-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | TAPE AND REEL | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, PACKAGE-2 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 100 µW | 0.002 % | 30 ppm | THROUGH HOLE MOUNT | 29.999 MHz | 20 MHz | 60 °C | -10 °C | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | 30 Ω | NO |