Filter Your Search
1 - 3 of 3 results
|
ABC201-1T48G
Bel Power Solutions
|
$102.2734 | Yes | Transferred | 48 V | 264 V | 90 V | 3.33 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 160 W | CSA, EN, UL | 70 °C | -20 °C | 76.2 mm | 127 mm | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | |||||||||||||||||||||||
|
ABC201-1T48G-2
Bel Fuse
|
Check for Price | Yes | Active | 120 V | 48 V | 264 V | 90 V | 46.56 V | 49.44 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 159.84 W | R-XXFM-X17 | 40 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | 2017-09-19 | ||||||||||
|
ABC201-1T48G
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 48 V | 264 V | 90 V | 46.56 V | 49.44 V | 3.33 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | OTHER | 159.84 W | R-XXFM-X17 | CSA, EN, UL | 40 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | BEL FUSE INC | , | compliant | EAR99 |