Filter Your Search
1 - 4 of 4 results
|
ABC450-1T15G
Bel Power Solutions
|
$189.0742 | Yes | Transferred | 15 V | 264 V | 90 V | 16.66 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 450 W | CSA, EN, UL | 70 °C | -20 °C | 101.6 mm | 165.1 mm | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | ||||||||||||||||||||||
|
ABC450-1T15G-T
Bel Fuse
|
Check for Price | Yes | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
ABC450-1T15G-S
Bel Fuse
|
Check for Price | Yes | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
ABC450-1T15G
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 15 V | 264 V | 90 V | 14.85 V | 15.15 V | 16.66 A | 1 | NO | NO | ALSO WORKS IN 120 TO 390 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | COMMERCIAL | 250 W | R-XXMA-X18 | CSA, EN, UL | 40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 165.1 mm | BEL FUSE INC | , | compliant | EAR99 |