Filter Your Search
1 - 10 of 34,650 results
|
ABL-10.000MHZ-B2
Abracon Corporation
|
$0.2054 | Yes | Active | 10 MHz | 20 ppm | 0.005 % | 18 pF | 11.5mm x 5.0mm x 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 11.5mm x 5.0mm x 3.5mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||||||
|
ABL-10.000MHZ-B2-T
Abracon Corporation
|
$0.3865 | Active | 10 MHz | 20 ppm | 0.005 % | 18 pF | 11.5mm x 5.0mm x 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 11.5mm x 5.0mm x 3.5mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||||||
|
ABL-10.000MHZ-10-D3Q-I-TRAY
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | |||
|
ABL-10.0000MHZ-1G-Q15-TRAY
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TRAY | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US, 2 PIN | |||||
|
ABL-10.0000MHZ-3-Q-Q15-P
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; FOAM | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US, 2 PIN | |||||
|
ABL-10.0000MHZ-A-2-R-P
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 20 ppm | 0.015 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; FOAM | 100 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US, 2 PIN | ||||
|
ABL-10.0000MHZ-D7G-L2-T
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US, 3 PIN | ||||
|
ABL-10.0000MHZ-K7Q-L2-T
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US, 3 PIN | ||||
|
ABL-10.0000MHZ-10-7-H-Q15-T
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 15 ppm | 0.0035 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US, 2 PIN | |||||
|
ABL-10.0000MHZ-33-K-H5-Q-Q15-P
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 5 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 33 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; FOAM | 100 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US, 2 PIN |