Filter Your Search
1 - 1 of 1 results
|
ABLS3-3.579545MHZ-D4Y-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.5795 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) | ABRACON LLC | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | ABRACON |