Filter Your Search
1 - 1 of 1 results
|
ABM11W-26.0410MHZ-6-J2Z-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26.041 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 6 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | ABRACON LLC | compliant | 8541.60.00.60 |