Filter Your Search
1 - 2 of 2 results
|
ABM12W-32.0000MHZ-8-B1U-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 2 PPM/FIRST YEAR | 60 Ω | 8 pF | 1.6mm x 1.2mm x 0.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM12W-32.0000MHZ8-B1U-T3
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 2 PPM/FIRST YEAR | 60 Ω | 8 pF | 1.6mm x 1.2mm x 0.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | 8541.60.00.60 |