Filter Your Search
1 - 1 of 1 results
|
ABM12W-33.3333MHZ-8-K2Z-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 33.3333 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 8 pF | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | ABRACON LLC | compliant | 8541.60.00.60 |