Filter Your Search
1 - 2 of 2 results
|
ABM3-8.000MHZ-D2Y-T
Abracon Corporation
|
$0.4652 | Yes | Active | 8 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 140 Ω | 18 pF | 5.0mm X 3.2mm X 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm X 3.2mm X 1.3mm | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | ABRACON | |||
|
ABM3-8.000MHZ-D2Y
Abracon Corporation
|
Check for Price | No | Yes | Active | 8 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 140 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | NICKEL GOLD | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | ABRACON |