Filter Your Search
1 - 1 of 1 results
|
ABM8-12.000MHZ-B2-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 12 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 120 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON |