Filter Your Search
1 - 1 of 1 results
![]() |
ABM8W-26.0410MHZ-4-B2U-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26.041 MHz | 20 ppm | 0.001 % | 2 PPM/FIRST YEAR | 100 Ω | 4 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON |