Filter Your Search
1 - 1 of 1 results
|
ABS07-12.5-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | compliant | 8541.60.00.10 |