Filter Your Search
1 - 10 of 10 results
|
AC122/30
GPD Optoelectronics Corp
|
Check for Price | No | Obsolete | 200 mA | PNP | NO | SINGLE | 1 | 130 mW | e0 | 100 °C | Tin/Lead (Sn/Pb) | GPD OPTOELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AC122
GPD Optoelectronics Corp
|
Check for Price | Obsolete | 200 mA | PNP | SINGLE | 1 | 130 mW | 100 °C | GPD OPTOELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AC1228
Teledyne Cougar Inc
|
Check for Price | Contact Manufacturer | TELEDYNE COUGAR INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AC1227
Teledyne Technologies Inc
|
Check for Price | Active | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | TELEDYNE TECHNOLOGIES INC | compliant | 50 Ω | COMPONENT | 10.5 dB | 13 dBm | 1.2 GHz | 300 kHz | WIDE BAND LOW POWER | 1.8 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AC1225JK-070RL
YAGEO Corporation
|
Check for Price | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | RATED CURRENT :2A | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | SMT, 1225 | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.4 mm | 3.2 mm | TR, EMBOSSED, 7 INCH | 2 W | 70 °C | JUMPER | 1225 | WRAPAROUND | 200 V | ||||||||||||||||||||||||||||||||||||||
|
AC1226
Teledyne Cougar Inc
|
Check for Price | Contact Manufacturer | 4 | 1 | 85 °C | -55 °C | METAL | TELEDYNE COUGAR INC | unknown | CAN4,.3 | 12/15 V | 79 mA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AC1226
Teledyne Technologies Inc
|
Check for Price | Active | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | TELEDYNE TECHNOLOGIES INC | TO-8, 4 PIN | compliant | 50 Ω | COMPONENT | 20 dB | 10 dBm | 1.2 GHz | 10 MHz | WIDE BAND LOW POWER | 1.8 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AC1227
Teledyne Cougar Inc
|
Check for Price | Contact Manufacturer | TELEDYNE COUGAR INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AC1228
Teledyne Technologies Inc
|
Check for Price | Active | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | TELEDYNE TECHNOLOGIES INC | compliant | 50 Ω | COMPONENT | 10 dB | 13 dBm | 1.2 GHz | 10 MHz | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AC1226
Analog Devices Inc
|
Check for Price | No | No | Obsolete | NO | 8 | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | MINI, PLASTIC, DIP-8 | not_compliant | EAR99 | 8536.69.40.40 | DIP | 8 | N-8 | 36 V | 4 V | 5 V |