Filter Your Search
1 - 4 of 4 results
|
LC87F6AC8ALU-EJ-H
onsemi
|
$5.9667 | Yes | Yes | Obsolete | 8 | 12 MHz | 131072 | 4096 | 12 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 2.5 V MIN SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.67X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | ONSEMI | HALOGEN AND LEAD FREE, QIP-100 | 122BV | compliant | 8542.31.00.01 | ||||||
|
LC875AC8A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 10.2 MHz | 8 | 16 | 20.4 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN TQFP-100 PACKAGE; ALSO... more | NO | NO | YES | YES | MROM | 6 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | SANYO ELECTRIC CO LTD | QFP, | unknown | 8542.31.00.01 | QFP | 100 | |||||||||||
|
LC875AC8A(100QFP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SANYO ELECTRIC CO LTD | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LC875AC8A(100TQFP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SANYO ELECTRIC CO LTD | , | unknown | 8542.31.00.01 |