Filter Your Search
1 - 1 of 1 results
|
ACJ2112P
Panasonic Electronic Components
|
$4.4597 | Yes | Active | 800 mW | 180 Ω | 14 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 6.5 V | 800 mV | 12 V | 10A@14VDC | 10 ms | 10 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | EPOXY TERMINAL SEALED | NO | SOLDER | 12.2 mm | 13.8 mm | 13.7 mm | 13.7mm x 12.2mm x 13.8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | Panasonic |