Filter Your Search
1 - 10 of 245,440 results
|
1120R100M0000BF
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | ACMOS | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 12 | YES | 15.88mm x 15.88mm x 3.94mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
PX-5000-DAT-EFAX-FREQ1
Vectron International
|
Check for Price | Yes | Yes | Transferred | 25 % | 15 pF | 5 V | ACMOS | PX-500 | TRISTATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 15 MHz | 1 MHz | 10 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
QS189AC19B-0.450MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 450 kHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | ANTISTATIC PLASTIC TUBE; TR, 7/13 INCH | NO | 5.5 V | 4.5 V | 60/40 % | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn60Pb40) | 8.89mm x 7.37mm x 4.57mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QS201ACD12N-85.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 85 MHz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 5.5 V | 4.5 V | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Lead (Sn60Pb40) | 9.14mm x 6.6mm | Q-TECH CORP | compliant | Clock | ||||||||
|
QT294ACD7N-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 100 MHz | 75 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock | |||||||||
|
XE642P-L23G-0.450MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | ACMOS | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||
|
XE10-L42G-883B-90.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 90 MHz | 50 % | 10 KOHM, 10 TTL, 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 12.19mm x 12.19mm x 2.16mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||
|
1101V100M00000AB
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | 3 ns | NO | 3 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
1103X65M00000BD
Vectron International
|
Check for Price | Transferred | 65 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | ACMOS | 5 ns | NO | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 16 | NO | GOLD | 12.83mm x 9.78mm x 3.0mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
1105E4M00000AF
Vectron International
|
Check for Price | Transferred | 4 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | 6 ns | NO | 6 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.53mm x 13.72mm x 5.08mm | VECTRON INTERNATIONAL | compliant | Clock |