Filter Your Search
1 - 6 of 6 results
|
ACM3225-102-2P-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 200 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | ACM | 2 | 85 °C | -25 °C | TAPE AND REEL | NOT SPECIFIED | 2.3 mm | 3.2 mm | L3.2XB2.5XH2.3 (mm)/L0.126XB0.098XH0.091 (inch) | 2.5 mm | TDK CORP | unknown | TDK | |||||||
|
ACM3225-102-2P-TL001
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 200 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -25 °C | TAPE AND REEL | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | TDK | EAR99 | 8504.50.80.00 | ||||||||
|
ACM3225-102-2PT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 200 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e3 | 85 °C | -25 °C | 4 | TAPE AND REEL | Matte Tin (Sn) | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
ACM3225-102-2P-TL
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 200 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | ACM | 2 | 85 °C | -25 °C | TAPE AND REEL | NOT SPECIFIED | 2.3 mm | 3.2 mm | L3.2XB2.5XH2.3 (mm)/L0.126XB0.098XH0.091 (inch) | 2.5 mm | TDK CORP | unknown | TDK | ||||||||
|
ACM3225-102-2PTL
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 200 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -25 °C | 4 | TAPE AND REEL | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ACM3225-102-2P-T001
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 200 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -25 °C | TAPE AND REEL | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | TDK | EAR99 | 8504.50.80.00 |