Filter Your Search
1 - 5 of 5 results
|
ACM4520-142-2P-T000
TDK Corporation
|
$0.5102 | Yes | Yes | Active | 50 V | 1.5 A | 80 mΩ | 1400 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | TR, 7 INCH | TIN | 2 mm | 4.7 mm | 4.5 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
ACM4520-142-2P-T
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 1.5 A | 80 mΩ | 1400 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TAPE AND REEL | 2 mm | 4.7 mm | 4.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
ACM4520-142-2P-T-000
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 1.5 A | 80 mΩ | 1400 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | ACM | 10 MΩ | 2 | 85 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2 mm | 4.7 mm | L4.7XB4.5XH2.0 (mm)/L0.185XB0.177XH0.079 (inch) | 4.5 mm | TDK CORP | unknown | ||||||||
|
ACM4520-142-2P-TL-000
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 1.5 A | 80 mΩ | 1400 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TAPE AND REEL | 2 mm | 4.7 mm | 4.5 mm | TDK CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
ACM4520-142-2P-TL
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 1.5 A | 80 mΩ | 1400 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TAPE AND REEL | 2 mm | 4.7 mm | 4.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 4520, SMD, 4 PIN | compliant | EAR99 | 8504.50.80.00 |