Filter Your Search
1 - 10 of 222 results
|
ACML-0402HC-301-T
Abracon Corporation
|
$0.0330 | Yes | Active | 600 mA | 200 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||
|
ACML-0402HC-121-T
Abracon Corporation
|
$0.0371 | Yes | Active | 1.3 A | 90 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||
|
ACML-0402HC-310-T
Abracon Corporation
|
$0.0371 | Yes | Obsolete | 1.7 A | 50 mΩ | 31 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||
|
ACML-0402HC-110-T
Abracon Corporation
|
$0.0371 | Yes | Obsolete | 2 A | 50 mΩ | 11 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||
|
ACML-0402HC-700-T
Abracon Corporation
|
$0.0371 | Yes | Active | 1.2 A | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||
|
ACML-0402HC-600-T
Abracon Corporation
|
$0.0371 | Yes | Active | 1.5 A | 75 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||
|
ACML-0402HC-221-T
Abracon Corporation
|
$0.0371 | Yes | Active | 900 mA | 160 mΩ | 220 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||
|
ACML-0402-110-T
Abracon Corporation
|
$0.0396 | Yes | Yes | Active | 500 mA | 50 mΩ | 11 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Multilayer Chip | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 0402 | ||
|
ACML-0402-301-T
Abracon Corporation
|
$0.0396 | Yes | Yes | Active | 100 mA | 650 mΩ | 300 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Multilayer Chip | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 0402 | ||
|
ACML-0402-190-T
Abracon Corporation
|
$0.0396 | Yes | Yes | Active | 300 mA | 50 mΩ | 19 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Multilayer Chip | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 0402 |