Filter Your Search
1 - 2 of 2 results
|
ACPL-C784-000E
Broadcom Limited
|
$3.6660 | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 6.807 mm | BROADCOM INC | SOP, SOP8,.45 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||
|
ACPL-C784-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 6.807 mm | AVAGO TECHNOLOGIES INC | SOP, SOP8,.45 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | 8 |