Filter Your Search
1 - 2 of 2 results
|
ACS151DMSR-02
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 20 ns | 1 | 8 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | 8 mA | COMPLEMENTARY | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
ACS151DMSR-02
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 8 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | 8 mA | COMPLEMENTARY | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |