Filter Your Search
1 - 2 of 2 results
|
ACT4060ASH
Qorvo
|
Check for Price | Obsolete | 12 V | 24 V | 4.5 V | 12 V | YES | BUCK | 450 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | QORVO INC | compliant | EAR99 | 8542.39.00.01 | 2019-09-09 | ||||
|
ACT4060ASH-T
Qorvo
|
Check for Price | Obsolete | 12 V | 24 V | 4.5 V | 12 V | YES | BUCK | 450 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | QORVO INC | compliant | EAR99 | 8542.39.00.01 | 2019-09-09 | SOP-8 | Qorvo |