Filter Your Search
1 - 1 of 1 results
|
ACV33112
Panasonic Electronic Components
|
Check for Price | Obsolete | 800 mW | 180 Ω | 14 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH DIODE | 67 mA | 7 V | 600 mV | 12 V | 20A@14VDC | 10 ms | 15 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | EPOXY TERMINAL SEALED | NO | SOLDER | 15 mm | 15.7 mm | 22.5 mm | 22.5mm x 15mm x 15.7mm | PANASONIC CORP | unknown | EAR99 | 8536.41.00.05 | Panasonic |