Filter Your Search
1 - 10 of 47 results
|
CR0805G3K0FT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3 kΩ | 1 % | 100 mW | 0803 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Tape | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CR0805G511FT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 510 Ω | 1 % | 100 mW | 0803 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Tape | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CR0805G3K0FW
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3 kΩ | 1 % | 100 mW | 0803 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | |||
|
CR0805G2K2JP
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.2 kΩ | 5 % | 100 mW | 0803 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CR0805F20KFP
TT Electronics Resistors
|
Check for Price | No | Obsolete | 20 kΩ | 1 % | 100 mW | 0803 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CR0805G5R6FT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.6 Ω | 1 % | 100 mW | 0803 | SMT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Tape | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CR0805G4K7JT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 4.7 kΩ | 5 % | 100 mW | 0803 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Tape | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CR0805F4K7JP
TT Electronics Resistors
|
Check for Price | No | Obsolete | 4.7 kΩ | 5 % | 100 mW | 0803 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CR0805F5K1JW
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.1 kΩ | 5 % | 100 mW | 0803 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CR0805G3K0FP
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3 kΩ | 1 % | 100 mW | 0803 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 700 µm | TT ELECTRONICS PLC | compliant | EAR99 |