Filter Your Search
1 - 8 of 8 results
|
AD1857-1937D448
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 85 °C | -45 °C | 87.63 mm | 127 mm | ANATECH ELECTRONICS INC | unknown | DUPLEXER | 35 mm | N-TYPE FEMALE | 1.5 dB | 1.5 dB | PANEL MOUNT | N-TYPE MALE | 1.857 GHz | 1.937 GHz | ||||||||||||||||||||||||||||||||
|
AD1857JRS
Analog Devices Inc
|
Check for Price | No | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 1.98 mm | ANALOG DEVICES INC | not_compliant | SSOP | SSOP, | 20 | 8542.39.00.01 | ||||||||||||||||
|
AD1857JRSZRL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 1.98 mm | ANALOG DEVICES INC | unknown | SSOP | SSOP-20 | 20 | 8542.39.00.01 | ||||||||||||||
|
AD1857-1937C124
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 85 °C | -45 °C | 87.5 mm | 127 mm | ANATECH ELECTRONICS INC | unknown | DUPLEXER | 35 mm | N FEMALE | 1.5 dB | 1.5 dB | PANEL MOUNT | N MALE | 1.857 GHz | 1.937 GHz | ||||||||||||||||||||||||||||||||
|
AD1857JRS
Rochester Electronics LLC
|
Check for Price | No | No | Active | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 1.98 mm | ROCHESTER ELECTRONICS LLC | unknown | SSOP | SSOP-20 | 20 | ||||||||||||||
|
AD1857JRSRL
Analog Devices Inc
|
Check for Price | No | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 1.98 mm | ANALOG DEVICES INC | not_compliant | SSOP | SSOP-20 | 20 | 8542.39.00.01 | ||||||||||||||||
|
AD1857-1937D284
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 70 °C | -40 °C | 47.498 mm | 104.648 mm | ANATECH ELECTRONICS INC | unknown | DUPLEXER | 38.1 mm | SMA FEMALE | 1 dB | 1 dB | PANEL MOUNT | SMA FEMALE | 1.857 GHz | 1.937 GHz | ||||||||||||||||||||||||||||||||
|
AD1857JRSZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 1.98 mm | ANALOG DEVICES INC | unknown | SSOP | SSOP, | 20 | 8542.39.00.01 |