Filter Your Search
1 - 2 of 2 results
|
AD1857JRSZRL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 1.98 mm | ANALOG DEVICES INC | SSOP | SSOP-20 | 20 | unknown | 8542.39.00.01 | ||
|
AD1857JRSZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 1.98 mm | ANALOG DEVICES INC | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 |