Filter Your Search
1 - 2 of 2 results
|
AD1881JST-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | LFQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | 1 | 103 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ANALOG DEVICES INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | not_compliant | 8542.39.00.01 | ||
|
AD1881JST
Analog Devices Inc
|
Check for Price | No | Obsolete | LFQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | 1 | 103 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ANALOG DEVICES INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | not_compliant | 8542.39.00.01 |