Filter Your Search
1 - 2 of 2 results
|
AD1882AJCIZ
Conexant Systems Inc
|
Check for Price | Yes | Transferred | HVQCCN | CONSUMER CIRCUIT | IT ALSO REQUIRES 2.97V TO 3.63V DIGITAL SUPPLY | 1 | 3.46 V | 3.13 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | CONEXANT SYSTEMS | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 8542.39.00.01 | ||
|
AD1882AJCIZ
Synaptics Incorporated
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | IT ALSO REQUIRES 2.97V TO 3.63V DIGITAL SUPPLY | 1 | 3.46 V | 3.13 V | INDUSTRIAL | S-XQCC-N48 | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | SYNAPTICS INC | HVQCCN, | compliant | 8542.39.00.01 |