Filter Your Search
1 - 3 of 3 results
|
AD2701JD
Analog Devices Inc
|
Check for Price | Yes | Obsolete | -10 V | -9.995 V | -10.005 V | 15 V | 13 V | 18 V | 14 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -16.5 V | -13.5 V | 1 | HYBRID | 10 ppm/°C | OTHER | 0.11 % | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AD2701JD
Maxim Integrated Products
|
Check for Price | No | Obsolete | -10 V | -10.005 V | -9.995 V | -15 V | -13 V | -18 V | 1 | NO | YES | SUPPLY VOLTAGE MIN IS -13V , NOM IS -15V AND MAX IS -18 | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 10 ppm/°C | OTHER | 0.05 % | R-CDIP-T14 | e0 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP-14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AD2701JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | -10 V | -9.995 V | -10.005 V | 13 V | 18 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | R-CDIP-T14 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |