Filter Your Search
1 - 4 of 4 results
|
AD2701UD
Rochester Electronics LLC
|
Check for Price | No | No | Active | -10 V | -9.9975 V | -10.0025 V | 13 V | 18 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | MILITARY | R-CDIP-T14 | e0 | COMMERCIAL | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | |||||||||||||
|
AD2701UD
Maxim Integrated Products
|
Check for Price | No | Transferred | -10 V | -10.0025 V | -9.9975 V | 1 | NO | YES | SUPPLY VOLTAGE MIN IS -13V , NOM IS -15V AND MAX IS -18 | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 3 ppm/°C | MILITARY | 0.025 % | R-CDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP-14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
AD2701UD
Analog Devices Inc
|
Check for Price | No | Obsolete | -10 V | -9.9975 V | -10.0025 V | 15 V | 13 V | 18 V | 14 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -16.5 V | -13.5 V | 1 | HYBRID | 3 ppm/°C | MILITARY | 0.06 % | R-CDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AD2701UD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | -9.9975 V | -10.0025 V | 15 V | 13.5 V | 16.5 V | 10 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -16.5 V | -13.5 V | 1 | HYBRID | 3 ppm/°C | MILITARY | 0.06 % | R-CDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |