Filter Your Search
1 - 2 of 2 results
|
AD2702SD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.995 V | 10.005 V | 13.5 V | 16.5 V | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 5 ppm/°C | MILITARY | R-CDIP-T14 | e4 | MILITARY | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||
|
AD2702SD/883B
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 16.5 V | 10 mA | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -16.5 V | -13.5 V | 1 | HYBRID | 5 ppm/°C | MILITARY | 0.1 % | R-CDIP-T14 | e4 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14 | 14 | not_compliant | DH-14-1 | EAR99 | 8542.39.00.01 | Analog Devices |