Filter Your Search
1 - 3 of 3 results
|
AD382SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 30 V/us | 50 pA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 20 V/us | MILITARY | 5000 | 35000 | O-MBCY-W12 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD382SH/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 30 V/us | 50 pA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | 20 V/us | MILITARY | 5000 | 35000 | O-MBCY-W12 | Not Qualified | e0 | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
AD382SH/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 20 V/us | 100 pA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | -18 V | YES | 20 V/us | 18 V | MILITARY | 35000 | O-XBCY-W12 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 12 | UNSPECIFIED | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | BCY | 12 | unknown | EAR99 | 8542.31.00.01 |