Filter Your Search
1 - 2 of 2 results
![]() |
AD45048ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | DIFFERENTIAL | 2 | LINE DRIVER | NO | GENERAL PURPOSE | -6 V | 2 | 12.6 V | 1.5 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-012AA, SOIC-8 | 8 | unknown | ||||||||
![]() |
AD45048ARZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 6 V | DIFFERENTIAL | 2 | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 2 | 11.25 V | 12.6 V | 1.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Analog Devices |