Filter Your Search
1 - 2 of 2 results
|
AD5222BRU50
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2 | TSSOP | 0.005 % | VOLUME CONTROL CIRCUIT | CAN ALSO WORK WITH 5V SUPPLY | 1 | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | Volume Control Circuit | ||
|
AD5222BRU50-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2 | TSSOP | 0.005 % | VOLUME CONTROL CIRCUIT | CAN ALSO WORK WITH 5V SUPPLY | 1 | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | Volume Control Circuit |