Filter Your Search
1 - 4 of 4 results
|
AD524ARZ-16-REEL7
Analog Devices Inc
|
$14.3995 | No | Yes | Not Recommended | 250 µV | 1 MHz | 5 V/us | 50 nA | 5 mA | 10 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 35 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD524ARZ-16
Analog Devices Inc
|
$17.7664 | No | Yes | Not Recommended | 250 µV | 1 MHz | 5 V/us | 50 nA | 5 mA | 10 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 35 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD524ARZ-16
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 250 µV | 1 MHz | 5 V/us | 50 nA | 10 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 35 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
|
AD524ARZ-16-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 250 µV | 1 MHz | 5 V/us | 50 nA | 10 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 35 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.33.00.01 |