Filter Your Search
1 - 2 of 2 results
|
AD539SD/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | NO | -5 V | 60 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -15 V | -4.5 V | -2 V | 2 | 2 V | 22.2 mA | 15 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | D-16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
AD539SD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 60 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -15 V | -4.5 V | -2 V | 2 | 2 V | 22.2 mA | 15 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |