Filter Your Search
1 - 2 of 2 results
|
AD582KD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 25 µs | 15 V | -15 V | JFET | -18 V | SAMPLE | 18 V | COMMERCIAL | R-CDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||
|
AD582KD
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 4.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 25 µs | 15 V | -15 V | JFET | -18 V | SAMPLE | 18 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | not_compliant | D-14 | EAR99 | 8542.39.00.01 | Analog Devices |