Filter Your Search
1 - 5 of 5 results
|
AD584KH
Analog Devices Inc
|
$18.8780 | No | No | Active | 10 V | 9.99 V | 10.01 V | 10 mA | 15 V | 4.5 V | 30 V | 1 mA | 3 | NO | YES | ADDITIONAL OUTPUT VOLTAGES OF 2.5V, 5V, 7.5V ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | 0.1 % | O-MBCY-W8 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | 5.72 mm | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | H-08-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD584KH
Maxim Integrated Products
|
Check for Price | No | Transferred | 2.5 V | 2.496 V | 2.503 V | 15 V | 4.5 V | 30 V | 1 | NO | YES | ADJUSTABLE OUTPUT VOLTAGE OF 10, 7.5, 5 VOLT AVAILABLE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | 0.14 % | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | METAL CAN, TO-99, 8 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
AD584KH/+
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12.5 V | 30 V | 4 | NO | YES | ADDITIONAL OUTPUT VOLTAGES OF 2.5V, 5V, 7.5V ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | O-MBCY-W8 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | , | 8 | unknown | ||||||||||||||
|
AD584KH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.99 V | 10.01 V | 15 V | 4.5 V | 30 V | 3 | NO | YES | ADDITIONAL PROGRAMMABLE OUTPUTS OF 7.5V, 5V, 2.5V AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | O-MBCY-W8 | e0 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | , | 8 | unknown | ||||||||||||
|
AD584KH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12.5 V | 30 V | 4 | NO | YES | ADDITIONAL OUTPUT VOLTAGES OF 2.5V, 5V, 7.5V ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | 0.14 % | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 |