Filter Your Search
1 - 10 of 34 results
|
AD602JRZ
Analog Devices Inc
|
$47.9235 | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 12.5 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||
|
AD602ARZ
Analog Devices Inc
|
$56.8028 | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||
|
AD602JCHIPS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | NOT APPLICABLE | NOT APPLICABLE | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
AD6020KD
Analog Devices Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 1 | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | 2.5 V | -2.5 V | ADC, PROPRIETARY METHOD | -5.2 V | 1 | 6 | BINARY | PARALLEL, WORD | 50 MHz | |||||||||||||||||||||
|
AD602JN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | NOT APPLICABLE | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001AB, DIP-16 | 16 | unknown | |||||||||||||||||||||
|
AD602JRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
AD602ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||||||||||||
|
AD602JNZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 12.5 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | N-16 | compliant | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
AD602AR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 28 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
AD602AQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 28 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |