Filter Your Search
1 - 2 of 2 results
|
AD602AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 28 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 | |||
|
AD602AR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 28 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 | RW-16 |