Filter Your Search
1 - 10 of 22 results
|
AD605BRZ
Analog Devices Inc
|
$26.0970 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012-AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD605ARZ-R7
Analog Devices Inc
|
$26.8942 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 46 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012-AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD605ARZ
Analog Devices Inc
|
$27.2830 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012-AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD605BN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | 2 | 46 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001-AB, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
AD605BR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 2 | 46 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012-AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
AD605AR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 2 | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012-AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
AD605BRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||||
|
AD605AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | 2 | 46 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001-AB, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
AD605ANZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 2 | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MS-001-AB, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD605ARZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |