Filter Your Search
1 - 2 of 2 results
|
AD620BR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 85 µV | 1 MHz | 1.2 V/us | 1.5 nA | 10 | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 750 pA | -18 V | 0.004 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | DIP | SOP, | 8 | unknown | ||||||||||
|
AD620BR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 85 µV | 1 MHz | 1.2 V/us | 1.5 nA | 1.6 mA | 10 | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 750 pA | -18 V | 0.004 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | DIP | SOP, SOP8,.25 | 8 | not_compliant | R-8 | EAR99 | 8542.33.00.01 | Analog Devices |